-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8518
|
Newark | Power Load Sw, Aec-Q100, 5.5V, Tssop-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.4A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD82006FVJ-MGE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5950 / $1.3400 | Buy Now |
DISTI #
BD82006FVJ-MGE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1299 In Stock |
|
$0.4725 / $1.9500 | Buy Now |
DISTI #
BD82006FVJ-MGE2
|
Avnet Americas | Current Limit Switch High Side 1-CH 2.4A 2.7V to 5.5V 8-Pin TSSOP-B Emboss T/R - Tape and Reel (Alt: BD82006FVJ-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD82006FVJ-MGE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side RoHS: Compliant | 969 |
|
$0.4780 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
DISTI #
79931257
|
Verical | Hi Side Single 5.5V 2.4A Automotive 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2410 | Americas - 1500 |
|
$0.7037 / $1.3875 | Buy Now |
DISTI #
50683054
|
Verical | Hi Side Single 5.5V 2.4A Automotive 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1801 | Americas - 280 |
|
$0.9898 | Buy Now |
|
Quest Components | 269 |
|
$0.6080 / $1.5200 | Buy Now | |
DISTI #
BD82006FVJ-MGE2
|
TME | IC: power switch, SMD Min Qty: 1 | 0 |
|
$0.2480 / $0.5810 | RFQ |
DISTI #
C1S625902042282
|
Chip1Stop | Hi Side Single 5.5V Automotive 8-Pin TSSOP-BJ T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1500 |
|
$0.3410 / $0.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD82006FVJ-MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82006FVJ-MGE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |