Part Details for BD82005FVJ-MGE2 by ROHM Semiconductor
Overview of BD82005FVJ-MGE2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD82005FVJ-MGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8517
|
Newark | Power Load Sw, Aec-Q100, 5.5V, Tssop-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.5A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD82005FVJ-MGE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5950 / $1.3100 | Buy Now |
DISTI #
BD82005FVJ-MGE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1790 In Stock |
|
$0.4887 / $1.2600 | Buy Now |
DISTI #
BD82005FVJ-MGE2
|
Avnet Americas | Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin TSSOP Emboss T/R - Tape and Reel (Alt: BD82005FVJ-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4914 / $0.5594 | Buy Now |
DISTI #
755-BD82005FVJ-MGE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.5A 2.7-5.5V 1ch Crnt Limit H. Side RoHS: Compliant | 1833 |
|
$0.4880 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
DISTI #
BD82005FVJ-MGE2
|
Avnet Americas | Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin TSSOP Emboss T/R - Tape and Reel (Alt: BD82005FVJ-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4914 / $0.5594 | Buy Now |
|
Ameya Holding Limited | 1.5A CURRENT LIMIT HIGH SIDE SWI Min Qty: 1 | 50-Authorized Distributor |
|
$0.4089 / $0.6952 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 45 |
|
$0.3040 / $0.7730 | Buy Now |
DISTI #
2888245RL
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100, 5.5V, TSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5348 / $0.8630 | Buy Now |
DISTI #
2888245
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100, 5.5V, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5348 / $1.3277 | Buy Now |
Part Details for BD82005FVJ-MGE2
BD82005FVJ-MGE2 CAD Models
BD82005FVJ-MGE2 Part Data Attributes:
|
BD82005FVJ-MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82005FVJ-MGE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 20000 µs | |
Width | 3 mm |