Part Details for BD82001FVJ-E2 by ROHM Semiconductor
Overview of BD82001FVJ-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for BD82001FVJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD82001FVJ-E2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
644 In Stock |
|
$0.4176 / $1.0800 | Buy Now |
DISTI #
BD82001FVJ-E2
|
Avnet Americas | High Side Switch 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BD82001FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3159 / $0.3596 | Buy Now |
DISTI #
755-BD82001FVJ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side Switch RoHS: Compliant | 0 |
|
$0.4170 / $0.4560 | Order Now |
|
Future Electronics | BD82001FVJ Series 2.7 to 5.5 V 110 mOhm Single Channel Hi Side Switch TSSOP-B8J RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 / $0.4400 | Buy Now |
DISTI #
39222983
|
Verical | Hi Side Single 5.5V 1.5A 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$0.5049 / $0.5813 | Buy Now |
|
Quest Components | 2012 |
|
$0.5320 / $1.5200 | Buy Now | |
DISTI #
BD82001FVJ-E2
|
Avnet Americas | High Side Switch 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BD82001FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3159 / $0.3596 | Buy Now |
DISTI #
BD82001FVJ-E2
|
Avnet Asia | High Side Switch 8-Pin TSSOP-BJ T/R (Alt: BD82001FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 8TSSOP | 2500 |
|
$0.4175 / $0.4986 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2500 |
|
$0.3040 / $0.7610 | Buy Now |
Part Details for BD82001FVJ-E2
BD82001FVJ-E2 CAD Models
BD82001FVJ-E2 Part Data Attributes:
|
BD82001FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82001FVJ-E2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1A, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 20000 µs | |
Width | 3 mm |