Part Details for BD82000FVJ-LBE2 by ROHM Semiconductor
Overview of BD82000FVJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD82000FVJ-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD82000FVJ-LBE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32 In Stock |
|
$0.5352 / $1.3800 | Buy Now |
DISTI #
BD82000FVJ-LBE2
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1.5A 8-Pin TSSOP-BJ Emboss T/R - Tape and Reel (Alt: BD82000FVJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5382 / $0.6127 | Buy Now |
DISTI #
755-BD82000FVJ-LBE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch High Side Switch IC RoHS: Compliant | 1409 |
|
$0.5350 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5520 | Buy Now |
DISTI #
BD82000FVJ-LBE2
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1.5A 8-Pin TSSOP-BJ Emboss T/R - Tape and Reel (Alt: BD82000FVJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5382 / $0.6127 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.3820 / $0.9710 | Buy Now |
DISTI #
4202625
|
Farnell | POWER LOAD SW, 5.5V, TSSOP-BJ-8 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5831 | Buy Now |
DISTI #
4202625RL
|
Farnell | IC'S RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.5831 | Buy Now |
Part Details for BD82000FVJ-LBE2
BD82000FVJ-LBE2 CAD Models
BD82000FVJ-LBE2 Part Data Attributes:
|
BD82000FVJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82000FVJ-LBE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 20000 µs | |
Width | 3 mm |