-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1A, PDSO8, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD82000FVJ-E2CT-ND
|
DigiKey | IC SWITCH USB HI SIDE 1CH 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2406 In Stock |
|
$0.4071 / $0.9000 | Buy Now |
DISTI #
BD82000FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1.5A 8-Pin TSSOP-BJ Embossed Carrier T/R - Tape and Reel (Alt: BD82000FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.3596 | Buy Now |
DISTI #
755-BD82000FVJ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Small Pkg High Side Sw IC RoHS: Compliant | 2500 |
|
$0.4030 / $1.0700 | Buy Now |
|
Future Electronics | BD2065AFJ Series 2.7 to 5.5 V 110 mOhm Single Channel Hi Side Switch TSSOP-B8J RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
36544637
|
Verical | Hi Side Single 5.5V 1.5A 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 1801 | Americas - 2332 |
|
$0.5203 / $0.5813 | Buy Now |
|
Bristol Electronics | 2349 |
|
RFQ | ||
|
Quest Components | 1865 |
|
$0.5320 / $1.5200 | Buy Now | |
|
Quest Components | 1879 |
|
$0.5530 / $1.5800 | Buy Now | |
DISTI #
BD82000FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1.5A 8-Pin TSSOP-BJ Embossed Carrier T/R - Tape and Reel (Alt: BD82000FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.3596 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SWITCH USB HI SIDE 1CH 8TSSOP | 2332 |
|
$0.4175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD82000FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82000FVJ-E2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1A, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 20000 µs | |
Width | 3 mm |