Part Details for BD81A24MUV-ME2 by ROHM Semiconductor
Overview of BD81A24MUV-ME2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD81A24MUV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8510
|
Newark | Led Driver, Aec-Q100, Buck-Boost, Vqfn28, Device Topology:Buck-Boost, Input Voltage Min:4.5V, Input Voltage Max:35V, Output Voltage Max:-, Output Current Max:480Ma, Switching Frequency:2.2Mhz, No. Of Outputs:4Outputs, Ic Rohs Compliant: Yes |Rohm BD81A24MUV-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5800 / $3.6500 | Buy Now |
DISTI #
BD81A24MUV-ME2CT-ND
|
DigiKey | IC LED DRV CTRL PWM VQFN28SV5050 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2460 In Stock |
|
$2.1875 / $5.8100 | Buy Now |
DISTI #
BD81A24MUV-ME2
|
Avnet Americas | LED Driver Buck-Boost 4-Ch 24 LEDs PWM 28-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD81A24MUV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD81A24MUV-ME2
|
Mouser Electronics | LED Lighting Drivers 4ch LED Drvr 4.5-35V, 40 LED Max RoHS: Compliant | 2460 |
|
$2.1800 / $4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
DISTI #
66288547
|
Verical | LED Driver 3.3V/5V/9V/12V/15V/18V/24V Automotive 28-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2201 | Americas - 1800 |
|
$2.3028 / $3.1654 | Buy Now |
DISTI #
68483563
|
Verical | LED Driver 3.3V/5V/9V/12V/15V/18V/24V Automotive 28-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$3.0750 / $5.3125 | Buy Now |
|
Quest Components | 1440 |
|
$2.4525 / $4.9050 | Buy Now | |
DISTI #
BD81A24MUV-ME2
|
TTI | LED Lighting Drivers 4ch LED Drvr 4.5-35V, 40 LED Max RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.1900 | Buy Now |
DISTI #
C1S625901680395
|
Chip1Stop | 4ch White LED Driver with Buck-Boost (40 LED Maximum) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$2.4600 / $3.8400 | Buy Now |
Part Details for BD81A24MUV-ME2
BD81A24MUV-ME2 CAD Models
BD81A24MUV-ME2 Part Data Attributes
|
BD81A24MUV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD81A24MUV-ME2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |