Part Details for BD7904FS by ROHM Semiconductor
Overview of BD7904FS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD7904FS
BD7904FS CAD Models
BD7904FS Part Data Attributes
|
BD7904FS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7904FS
ROHM Semiconductor
CD Motor Driver, 1 Channel, PDSO54, SSOP-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3/e2 | |
Length | 22 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 11.4 mm |
Alternate Parts for BD7904FS
This table gives cross-reference parts and alternative options found for BD7904FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7904FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7907FS | CD Motor Driver, PDSO54, SSOP-54 | ROHM Semiconductor | BD7904FS vs BD7907FS |
BD7755RFV | CD Motor Driver, 9 Channel, PDSO54, ROHS COMPLIANT, HTSSOP-54 | ROHM Semiconductor | BD7904FS vs BD7755RFV |
BD8215EFV | CD Motor Driver, 6 Channel, PDSO54, HTSSOP-54 | ROHM Semiconductor | BD7904FS vs BD8215EFV |
BA5801FS | CD Motor Driver, 6 Channel, PDSO54, SSOP-54 | ROHM Semiconductor | BD7904FS vs BA5801FS |
BD7996EFV-E2 | CD Motor Driver, 7 Channel, PDSO54, LEAD FREE, HTSSOP-54 | ROHM Semiconductor | BD7904FS vs BD7996EFV-E2 |
BD7956FS | CD Motor Driver, 7 Channel, PDSO54, LEAD FREE, HSSOP-54 | ROHM Semiconductor | BD7904FS vs BD7956FS |
BD7903FS | CD Motor Driver, 1 Channel, PDSO54, SSOP-54 | ROHM Semiconductor | BD7904FS vs BD7903FS |