Part Details for BD7755RFV-E2 by ROHM Semiconductor
Overview of BD7755RFV-E2 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BD7755RFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD7755RFV-E2
|
Avnet Americas | Motor Driver IC 54-Pin HTSSOP T/R - Tape and Reel (Alt: BD7755RFV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S625901105955
|
Chip1Stop | Supervisors | 100 |
|
$4.4800 / $5.8800 | Buy Now |
Part Details for BD7755RFV-E2
BD7755RFV-E2 CAD Models
BD7755RFV-E2 Part Data Attributes
|
BD7755RFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7755RFV-E2
ROHM Semiconductor
CD Motor Driver, 9 Channel, PDSO54, ROHS COMPLIANT, HTSSOP-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HVSSOP, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Drive Type | WINCHESTER | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G54 | |
Length | 18.5 mm | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |