-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD68888AEKV-E2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6674
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:1.2A, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2600 / $5.7700 | Buy Now |
DISTI #
846-BD68888AEKV-E2CT-ND
|
DigiKey | BD68888AEKV IS A BIPOLAR LOW-CON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$1.7500 / $5.6400 | Buy Now |
DISTI #
755-BD68888AEKV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BIPOLAR DRIVER RoHS: Compliant | 6276 |
|
$2.1000 / $5.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$2.1000 | Buy Now |
|
Quest Components | 1180 |
|
$2.2560 / $4.5120 | Buy Now | |
DISTI #
BD68888AEKV-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers BIPOLAR DRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 30-Authorized Distributor |
|
$2.4300 / $4.7200 | Buy Now RFQ |
DISTI #
BD68888AEKV-E2
|
Avnet Silica | Motor DriverController Stepper 8V to 28V 28V12A4 Outputs HTQFPV48 (Alt: BD68888AEKV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1475 |
|
$1.5040 / $4.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD68888AEKV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD68888AEKV-E2
ROHM Semiconductor
Stepper Motor Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |