-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.5A, BIPolar, PDSO28, HTSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2146
|
Newark | Motor Drivers, -25 To 85 Deg C Rohs Compliant: Yes |Rohm BD68720EFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4978 |
|
$2.3400 | Buy Now |
DISTI #
846-BD68720EFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPLR 19-28V 28HTSSOP Min Qty: 2500 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3251 / $1.3769 | Buy Now |
DISTI #
BD68720EFV-E2
|
Avnet Americas | 2-CH Stepping Motor Driver 19V to 28V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD68720EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3325 / $1.5170 | Buy Now |
DISTI #
755-BD68720EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V 2A Output Stepping Motor Drvr RoHS: Compliant | 0 |
|
$1.3200 / $2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
67390754
|
Verical | Dual Full Bridge Motor Driver 28-Pin HTSSOP-B EP T/R Min Qty: 39 Package Multiple: 1 Date Code: 2301 | Americas - 2350 |
|
$1.6870 / $1.9729 | Buy Now |
DISTI #
69065949
|
Verical | Dual Full Bridge Motor Driver 28-Pin HTSSOP-B EP T/R Min Qty: 35 Package Multiple: 1 Date Code: 2316 | Americas - 2240 |
|
$0.8100 / $0.9037 | Buy Now |
|
Quest Components | 1889 |
|
$1.6710 / $3.3420 | Buy Now | |
DISTI #
BD68720EFV-E2
|
Avnet Americas | 2-CH Stepping Motor Driver 19V to 28V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD68720EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3325 / $1.5170 | Buy Now |
|
Ameya Holding Limited | IC STEP MOTOR DRVR PAR 28HTSSOP Min Qty: 1 | 50-Authorized Distributor |
|
$1.1927 / $1.9083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD68720EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD68720EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 2.5A, BIPolar, PDSO28, HTSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-12-05 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD68720EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD68720EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8434ARGER | 48-V, 2.5-A bipolar stepper motor driver, integrated current sensing & stall detection (GPIO) 24-VQFN -40 to 125 | Texas Instruments | BD68720EFV-E2 vs DRV8434ARGER |
DRV8434RGER | 48-V, 2.5-A bipolar stepper motor driver with integrated current sensing and 1/256 microstepping 24-VQFN -40 to 125 | Texas Instruments | BD68720EFV-E2 vs DRV8434RGER |
DRV8434EPWPR | 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 28-HTSSOP -40 to 125 | Texas Instruments | BD68720EFV-E2 vs DRV8434EPWPR |