-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48-V, 2.5-A bipolar stepper motor driver with integrated current sensing and 1/256 microstepping 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8434RGERCT-ND
|
DigiKey | 48-V, 2.5-A BIPOLAR STEPPER MOTO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4086 In Stock |
|
$1.9209 / $3.8300 | Buy Now |
DISTI #
595-DRV8434RGER
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 48-V, 2.5-A bipolar stepper motor driver with integrated current sensing and 1/256 microstepping 24-VQFN -40 to 125 RoHS: Compliant | 8714 |
|
$1.8100 / $3.8300 | Buy Now |
|
Ameya Holding Limited | 4487 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8434RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8434RGER
Texas Instruments
48-V, 2.5-A bipolar stepper motor driver with integrated current sensing and 1/256 microstepping 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 48 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DRV8434RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8434RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8434EPWPR | 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 28-HTSSOP -40 to 125 | Texas Instruments | DRV8434RGER vs DRV8434EPWPR |
DRV8434ARGER | 48-V, 2.5-A bipolar stepper motor driver, integrated current sensing & stall detection (GPIO) 24-VQFN -40 to 125 | Texas Instruments | DRV8434RGER vs DRV8434ARGER |
DRV8434SRGER | 48-V, 2.5-A bipolar stepper motor driver, integrated current sensing & stall detection (SPI) 24-VQFN -40 to 125 | Texas Instruments | DRV8434RGER vs DRV8434SRGER |