-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0736
|
Newark | Transistor, Npn, 60V, 4A, Sot-32, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Power Dissipation Pd:40W, Dc Collector Current:4A, Rf Transistor Case:Sot-32, No. Of Pins:3Pins, Dc Current Gain Hfe:750Hfe Rohs Compliant: Yes |Stmicroelectronics BD677 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 885 |
|
$0.1650 / $0.5570 | Buy Now |
DISTI #
497-5714-ND
|
DigiKey | TRANS NPN DARL 60V 4A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5970 In Stock |
|
$0.1446 / $0.5100 | Buy Now |
DISTI #
BD677
|
Avnet Americas | Trans Darlington NPN 60V 4A 3-Pin(3+Tab) SOT-32 Tube - Rail/Tube (Alt: BD677) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1439 | Buy Now |
DISTI #
511-BD677
|
Mouser Electronics | Darlington Transistors DARLINGTON TRAN RoHS: Compliant | 37385 |
|
$0.1440 / $0.2200 | Buy Now |
|
STMicroelectronics | NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 37385 |
|
$0.1700 / $0.2200 | Buy Now |
|
Future Electronics | BD6xxx Series NPN 60 V 4 A Complementary Power Darlington Transistor - SOT-32-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1410 / $0.1680 | Buy Now |
|
Future Electronics | BD6xxx Series NPN 60 V 4 A Complementary Power Darlington Transistor - SOT-32-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1410 / $0.1680 | Buy Now |
|
Future Electronics | BD6xxx Series NPN 60 V 4 A Complementary Power Darlington Transistor - SOT-32-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
79002042
|
Verical | Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube Min Qty: 43 Package Multiple: 1 Date Code: 2411 | Americas - 22704 |
|
$0.1366 / $0.1969 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD677
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD677
STMicroelectronics
NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 2.5 V |
This table gives cross-reference parts and alternative options found for BD677. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD677, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD677 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD677 vs BD677 |
BD677A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD677 vs BD677A |
BD677 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD677 vs BD677 |
BD677 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD677 vs BD677 |
BD677A | NPN power Darlington transistor | STMicroelectronics | BD677 vs BD677A |
BD677A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD677 vs BD677A |
BD677A | Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD677 vs BD677A |
BD677A | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD677 vs BD677A |
BD677A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD677 vs BD677A |
BD677A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD677 vs BD677A |