Part Details for BD677ASTU by onsemi
Overview of BD677ASTU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD677ASTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD677ASTU
|
Avnet Americas | Trans Darlington NPN 60V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD677ASTU) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9131 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
|
Flip Electronics | Stock, ship today | 9131 |
|
$0.7100 | RFQ |
Part Details for BD677ASTU
BD677ASTU CAD Models
BD677ASTU Part Data Attributes:
|
BD677ASTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD677ASTU
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for BD677ASTU
This table gives cross-reference parts and alternative options found for BD677ASTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD677ASTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD677A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD677ASTU vs BD677A |
BD677 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD677ASTU vs BD677 |
BD677 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD677ASTU vs BD677 |
BD677 | NPN power Darlington transistor | STMicroelectronics | BD677ASTU vs BD677 |
BD677 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD677ASTU vs BD677 |
BD677 | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 | onsemi | BD677ASTU vs BD677 |
BD677 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD677ASTU vs BD677 |
BD677A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD677ASTU vs BD677A |