-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6592MUV-E2CT-ND
|
DigiKey | IC LED DRV CTRLR PWM 24VQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3487 / $7.9600 | Buy Now |
DISTI #
BD6592MUV-E2
|
Avnet Americas | LED DRVR 72Segment 12V 24-Pin VQFN EP T/R - Tape and Reel (Alt: BD6592MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.2292 / $3.6763 | Buy Now |
DISTI #
755-BD6592MUV-E2
|
Mouser Electronics | LED Lighting Drivers 72 LEDs 2.7-22V 43V Max Out 40mA Out RoHS: Compliant | 2704 |
|
$3.9900 / $7.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6592MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6592MUV-E2
ROHM Semiconductor
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |