Part Details for BD6583MUV-AE2 by ROHM Semiconductor
Overview of BD6583MUV-AE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6583MUV-AE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9720
|
Newark | Led Driver, -30 To 85Deg C, Vqfn-24, Device Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:22V, Output Voltage Max:42.5V, Output Current Max:25Ma, Switching Frequency:1Mhz, No. Of Outputs:6Outputs, Ic Rohs Compliant: Yes |Rohm BD6583MUV-AE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$1.9300 / $3.6600 | Buy Now |
DISTI #
BD6583MUV-AE2CT-ND
|
DigiKey | IC LED DRV CTRLR PWM 24VQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$1.6475 / $4.7300 | Buy Now |
DISTI #
BD6583MUV-AE2
|
Avnet Americas | LED DRVR Boost 6-CH PWM 42.5V 0.15A 24-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD6583MUV-AE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD6583MUV-AE2
|
Mouser Electronics | LED Lighting Drivers Std Boost 6Ch 2.7-22V VQFN024V4040 RoHS: Compliant | 2614 |
|
$1.6400 / $3.5200 | Buy Now |
|
Future Electronics | LED Lighting Drivers, Boost 6-CH PWM 42.5V 0.15A 24-Pin VQFN Emboss RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
DISTI #
59175020
|
Verical | LED Driver 72 Segment Automotive 24-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2101 | Americas - 578 |
|
$1.5960 | Buy Now |
|
Quest Components | 462 |
|
$2.0998 / $3.4050 | Buy Now | |
DISTI #
BD6583MUV-AE2
|
TTI | LED Lighting Drivers Std Boost 6Ch 2.7-22V VQFN024V4040 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.6500 / $1.6800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRV CTRLR PWM 24VQFN | 2178 |
|
$1.5345 / $1.9562 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2178 |
|
$1.1350 / $1.7250 | Buy Now |
Part Details for BD6583MUV-AE2
BD6583MUV-AE2 CAD Models
BD6583MUV-AE2 Part Data Attributes
|
BD6583MUV-AE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6583MUV-AE2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 72 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.1 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for BD6583MUV-AE2
This table gives cross-reference parts and alternative options found for BD6583MUV-AE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6583MUV-AE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6583MUV | Liquid Crystal Driver, 6-Segment, VQFN-24 | ROHM Semiconductor | BD6583MUV-AE2 vs BD6583MUV |