Part Details for BD6519FJ-E2 by ROHM Semiconductor
Results Overview of BD6519FJ-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD6519FJ-E2 Information
BD6519FJ-E2 by ROHM Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BD6519FJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36526858
|
Verical | Hi Side Single 5.5V 0.5A 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1601 | Americas - 50 |
|
$1.4497 | Buy Now |
|
Quest Components | 0.6 A BUF OR INV BASED PRPHL DRVR, PDSO8 | 2490 |
|
$0.8731 / $2.0788 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$0.4410 / $0.4740 | Buy Now |