-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peripheral Driver, 2 Driver, MOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6510F-E2CT-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3393 / $2.7700 | Buy Now |
DISTI #
BD6510F-E2
|
Avnet Americas | USB Power SW Hi Side Dual 2A 8-Pin SOP T/R - Tape and Reel (Alt: BD6510F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.0101 / $1.1500 | Buy Now |
DISTI #
755-BD6510F-E2
|
Mouser Electronics | Specialty Function Logic USB HIGH SIDE SWITCH H ACTIVE RoHS: Compliant | 0 |
|
$1.3200 / $1.3700 | Order Now |
|
Future Electronics | High Side Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6510F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6510F-E2
ROHM Semiconductor
Peripheral Driver, 2 Driver, MOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Driver Number of Bits | 2 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |