Transistors
BD651
Description: POWER TRANSISTOR, TO-220, TO-220, 3 PIN

Overview of BD651 by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BD651 by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD651 by JW Miller

BD651
JW Miller
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER INNOVATIONS LTD
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BD651
    JW Miller
    POWER TRANSISTOR, TO-220, TO-220, 3 PIN
    VS

Alternate Parts for BD651

This table gives cross-reference parts and alternative options found for BD651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD651 Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA BD651 vs BD651
BD651 Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TTO-220, 3 PIN Bourns Inc BD651 vs BD651
Part Number Description Manufacturer Compare
TIPL791A 4A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BD651 vs TIPL791A
KSE340 Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Samsung Semiconductor BD651 vs KSE340
BD245 10A, 45V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 JW Miller BD651 vs BD245
2SD1133 Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Hitachi Ltd BD651 vs 2SD1133
2SA1479E Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN SANYO Electric Co Ltd BD651 vs 2SA1479E
BD545C 15A, 100V, NPN, Si, POWER TRANSISTOR JW Miller BD651 vs BD545C
2SD2337C Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220FM, 3 PIN Hitachi Ltd BD651 vs 2SD2337C
MJ21193G 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA, ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN Rochester Electronics LLC BD651 vs MJ21193G
2SD1830-RB Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin SANYO Electric Co Ltd BD651 vs 2SD1830-RB
KSC2073 Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor BD651 vs KSC2073

Related Parts for BD651

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD651 by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD651 by JW Miller

Select Manufacturer
Which Manufacturer of BD651 would you like to use for your alert(s)?
  • Please alert me when BD651 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD651 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD651 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD651 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD651.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD651 by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: