-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 1A, PSSO7, HRP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6231HFPCT-ND
|
DigiKey | IC MOTOR DRIVER 6V-32V HRP7 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
877 In Stock |
|
$2.4341 / $4.8500 | Buy Now |
DISTI #
BD6231HFP-TR
|
Avnet Americas | Half Bridge Driver 8-Pin(7+Tab) HRP T/R - Tape and Reel (Alt: BD6231HFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2168 / $2.6818 | Buy Now |
DISTI #
755-BD6231HFP-TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 36V max 1 Chan 1.0A 1.5ohm RoHS: Compliant | 912 |
|
$2.4200 / $4.8500 | Buy Now |
DISTI #
70521822
|
RS | ROHM BD6231HFP-TR Full Bridge Motor Driver Half-Bridge, 36 V 1A, 8-Pin HRP | ROHM Semiconductor BD6231HFP-TR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
Future Electronics | Half Bridge Driver 8-Pin(7+Tab) HRP T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
|
Quest Components | 1367 |
|
$2.6325 / $5.2650 | Buy Now | |
DISTI #
BD6231HFP-TR
|
Avnet Americas | Half Bridge Driver 8-Pin(7+Tab) HRP T/R - Tape and Reel (Alt: BD6231HFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2168 / $2.6818 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR HRP7 Min Qty: 1 | 30-Authorized Distributor |
|
$2.1671 / $3.4674 | Buy Now |
DISTI #
BD6231HFP-TR
|
Avnet Asia | Half Bridge Driver 8-Pin(7+Tab) HRP T/R (Alt: BD6231HFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1709 |
|
$1.7550 / $3.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6231HFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6231HFP-TR
ROHM Semiconductor
Brush DC Motor Controller, 1A, PSSO7, HRP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | HRP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.005 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for BD6231HFP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6231HFP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6231HFP-TRHFP | Brush DC Motor Controller, 1A, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | BD6231HFP-TR vs BD6231HFP-TRHFP |
BD6231HFPHFP | Brush DC Motor Controller, 1A, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | BD6231HFP-TR vs BD6231HFPHFP |