-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35-V, 1-A bipolar stepper motor driver with integrated current sensing & 1/256 microstepping 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8428PWPRCT-ND
|
DigiKey | 35V, 1A BIPOLAR STEPPER MOTOR DR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4450 In Stock |
|
$1.0063 / $2.3000 | Buy Now |
DISTI #
595-DRV8428PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35-V, 1-A bipolar stepper motor driver with integrated current sensing & 1/256 microstepping 16-HTSSOP -40 to 125 RoHS: Compliant | 5389 |
|
$1.0000 / $2.3000 | Buy Now |
|
Ameya Holding Limited | 149261 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 35V, 1A BIPOLAR STEPPER MOTOR DR | 236 |
|
$2.0999 / $3.1879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8428PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8428PWPR
Texas Instruments
35-V, 1-A bipolar stepper motor driver with integrated current sensing & 1/256 microstepping 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8428PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8428PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV8428PWPR | 35V, 1A bipolar stepper motor driver with integrated current sensing and 1/256 microstepping 16-HTSSOP -40 to 125 | Texas Instruments | DRV8428PWPR vs PDRV8428PWPR |