Drivers And Interfaces
BD6183GUL
ROHM Semiconductor
Description: LED Driver, 6-Segment, PBGA29, 3.15 X 2.65 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VCSP-29

Overview of BD6183GUL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BD6183GUL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD6183GUL by ROHM Semiconductor

BD6183GUL
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
29
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PBGA-B29
JESD-609 Code
e1
Length
3.15 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
6
Number of Terminals
29
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
2.65 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. BD6183GUL
    ROHM Semiconductor
    LED Driver, 6-Segment, PBGA29, 3.15 X 2.65 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VCSP-29
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD6183GUL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD6183GUL by ROHM Semiconductor

  • Please alert me when BD6183GUL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BD6183GUL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD6183GUL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BD6183GUL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD6183GUL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD6183GUL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: