Part Details for BD6071HFN-TR by ROHM Semiconductor
Overview of BD6071HFN-TR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BD6071HFN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6071HFNCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 35MA 8HSON Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9795 / $2.2200 | Buy Now |
DISTI #
BD6071HFN-TR
|
Avnet Americas | LED DRVR 3Segment 3.6V 8-Pin HSON T/R - Tape and Reel (Alt: BD6071HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7168 / $0.8176 | Buy Now |
DISTI #
755-BD6071HFN-TR
|
Mouser Electronics | LED Lighting Drivers WHITE 3.1-5.5V RoHS: Compliant | 0 |
|
$0.9790 / $1.0100 | Order Now |
|
Future Electronics | BD Series 3.1 to 5.5 V 1 MHz Boost Surface Mount DC/DC Converter - HSON-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7470 | Buy Now |
|
Bristol Electronics | 2690 |
|
RFQ | ||
|
Quest Components | 2328 |
|
$0.8385 / $2.2360 | Buy Now | |
|
Quest Components | 2152 |
|
$0.8964 / $2.3904 | Buy Now | |
DISTI #
BD6071HFN-TR
|
Avnet Americas | LED DRVR 3Segment 3.6V 8-Pin HSON T/R - Tape and Reel (Alt: BD6071HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7168 / $0.8176 | Buy Now |
|
CHIPMALL.COM LIMITED | 14V 1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 35mA 2.7V~5.5V HSON-8 LED Drivers ROHS | 2968 |
|
$0.3978 / $0.6741 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRVR RGLTR PWM 35MA 8HSON | 2911 |
|
$0.7669 | Buy Now |
Part Details for BD6071HFN-TR
BD6071HFN-TR CAD Models
BD6071HFN-TR Part Data Attributes:
|
BD6071HFN-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6071HFN-TR
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |