-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9650
|
Newark | Power Load Switch, Aec-Q100, Ssop-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.7A, On State Resistance:0.1Ohm, Distribution Switch Case Style:Ssop, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Rohm BD2244G-MGTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3061 |
|
$0.2790 / $0.7900 | Buy Now |
DISTI #
BD2244G-MGCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3038 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
BD2244G-MGTR
|
Avnet Americas | USB Power SW Hi Side Single 2.8V to 5.5V 0.2A to 1.7A 6-Pin SSOP T/R - Tape and Reel (Alt: BD2244G-MGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2560 / $0.2920 | Buy Now |
DISTI #
755-BD2244G-MGTR
|
Mouser Electronics | Power Switch ICs - Power Distribution POWER SWITCH IC RoHS: Compliant | 25142 |
|
$0.2430 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2670 | Buy Now |
|
Quest Components | 8208 |
|
$0.4980 / $1.6600 | Buy Now | |
DISTI #
BD2244G-MGTR
|
TTI | Power Switch ICs - Power Distribution POWER SWITCH IC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 216000 In Stock |
|
$0.1760 / $0.2770 | Buy Now |
DISTI #
BD2244G-MGTR
|
Avnet Asia | USB Power SW Hi Side Single 2.8V to 5.5V 0.2A to 1.7A 6-Pin SSOP T/R (Alt: BD2244G-MGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 9000 |
|
$0.3320 / $0.9890 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1261 |
|
$0.3320 / $0.9890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2244G-MGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2244G-MGTR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |