-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6427
|
Newark | Power Load Sw, High Side, Ssop-5, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:970Ma, On State Resistance:0.11Ohm, Distribution Switch Case Style:Ssop, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Rohm BD2240G-GTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6380 / $1.3900 | Buy Now |
DISTI #
BD2240GGCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 5SSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.5144 / $2.0100 | Buy Now |
DISTI #
BD2240G-GTR
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1A 5-Pin SSOP Embossed T/R - Tape and Reel (Alt: BD2240G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5184 / $0.5913 | Buy Now |
DISTI #
755-BD2240G-GTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Small Pkg High Side Sw IC RoHS: Compliant | 2498 |
|
$0.5060 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
DISTI #
62327330
|
Verical | Hi Side Single 5.5V 0.97A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.6007 / $0.7742 | Buy Now |
DISTI #
65049911
|
Verical | Hi Side Single 5.5V 0.97A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.6007 / $0.7742 | Buy Now |
DISTI #
53047511
|
Verical | Hi Side Single 5.5V 0.97A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2001 | Americas - 1309 |
|
$0.6007 / $0.7742 | Buy Now |
DISTI #
73510514
|
Verical | Hi Side Single 5.5V 0.97A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2125 | Americas - 865 |
|
$0.7513 / $1.6000 | Buy Now |
|
Quest Components | 5047 |
|
$0.5325 / $1.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2240G-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2240G-GTR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |