Part Details for BD2225G-TR by ROHM Semiconductor
Overview of BD2225G-TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD2225G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD2225GCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 5SSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
733 In Stock |
|
$0.3639 / $1.5500 | Buy Now |
DISTI #
BD2225G-TR
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 0.78A 5-Pin SSOP Embossed T/R - Tape and Reel (Alt: BD2225G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3635 / $0.4146 | Buy Now |
DISTI #
755-BD2225G-TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Power Switch Hi Side RoHS: Compliant | 2082 |
|
$0.3550 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
DISTI #
39198071
|
Verical | Hi Side Single 5.5V 0.78A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1901 | Americas - 1371 |
|
$0.4224 / $0.5684 | Buy Now |
DISTI #
54691098
|
Verical | Hi Side Single 5.5V 0.78A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1947 | Americas - 108 |
|
$0.4025 / $1.0925 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 0.35A, PDSO5 | 1096 |
|
$0.5320 / $1.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 90-Authorized Distributor |
|
$0.4110 / $0.9900 | Buy Now |
DISTI #
C1S625901125436
|
Chip1Stop | Hi Side Single 5.5V 0.78A Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 108 |
|
$0.3220 / $0.8740 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 5SSOP | 1371 |
|
$0.3597 / $0.4435 | Buy Now |
Part Details for BD2225G-TR
BD2225G-TR CAD Models
BD2225G-TR Part Data Attributes
|
BD2225G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2225G-TR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.35A, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |