Part Details for BD2221G-TR by ROHM Semiconductor
Overview of BD2221G-TR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD2221G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6423
|
Newark | Power Load Sw, High Side, Ssop-5, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:750Ma, On State Resistance:0.16Ohm, Distribution Switch Case Style:Ssop, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Rohm BD2221G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.4470 / $0.9880 | Buy Now |
DISTI #
BD2221GCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 5SSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$0.3550 / $1.6000 | Buy Now |
DISTI #
BD2221G-TR
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1A 5-Pin SSOP Embossed T/R - Tape and Reel (Alt: BD2221G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD2221G-TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Power Switch Hi Side RoHS: Compliant | 2824 |
|
$0.3640 / $0.9500 | Buy Now |
|
Future Electronics | Power Switch Hi Side 0A 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
79357615
|
Verical | Hi Side Single 5.5V 0.5A to 1A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2301 | Americas - 1550 |
|
$0.4794 / $0.5356 | Buy Now |
DISTI #
73510488
|
Verical | Hi Side Single 5.5V 0.5A to 1A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2024 | Americas - 85 |
|
$0.9200 / $1.0925 | Buy Now |
|
Quest Components | 1240 |
|
$0.5320 / $1.3300 | Buy Now | |
DISTI #
BD2221G-TR
|
TME | IC: power switch, SMD Min Qty: 1 | 0 |
|
$0.1790 / $0.5640 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4110 / $0.9900 | Buy Now |
Part Details for BD2221G-TR
BD2221G-TR CAD Models
BD2221G-TR Part Data Attributes
|
BD2221G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2221G-TR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.35A, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |