Part Details for BD2066FJ-LBE2 by ROHM Semiconductor
Overview of BD2066FJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BD2066FJ-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9702
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.4A, On State Resistance:0.08Ohm, Distribution Switch Case Style:Sop-J, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD2066FJ-LBE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1760 |
|
$0.9860 / $2.0100 | Buy Now |
DISTI #
BD2066FJ-LBE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 SOP-J8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3136 In Stock |
|
$0.8271 / $2.8300 | Buy Now |
DISTI #
BD2066FJ-LBE2
|
Avnet Americas | USB Power SW Hi Side Dual 2.7V to 5.5V 2.4A 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BD2066FJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD2066FJ-LBE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 2ch High Side Switch IC for USB and Mem RoHS: Compliant | 1844 |
|
$0.8100 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8640 | Buy Now |
DISTI #
65127856
|
Verical | Hi Side Dual 5.5V 2.4A Automotive 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1801 | Americas - 1840 |
|
$1.0271 / $1.5484 | Buy Now |
DISTI #
60670742
|
Verical | Hi Side Dual 5.5V 2.4A Automotive 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1801 | Americas - 1395 |
|
$0.9290 / $1.5484 | Buy Now |
|
Quest Components | 2588 |
|
$0.8985 / $2.3960 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1840 |
|
$0.5990 / $1.3630 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1395 |
|
$0.5990 / $1.3630 | Buy Now |
Part Details for BD2066FJ-LBE2
BD2066FJ-LBE2 CAD Models
BD2066FJ-LBE2 Part Data Attributes
|
BD2066FJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2066FJ-LBE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |