-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD1HC500EFJ-CE2 by ROHM Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9585
|
Newark | Power Load Switch, Aec-Q100, 18V, Htsop8, Power Load Switch Type:High Side, Input Voltage:18V, Cu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6970 / $2.1300 | Buy Now |
DISTI #
BD1HC500EFJ-CE2CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3111 In Stock |
|
$0.5200 / $2.0900 | Buy Now |
DISTI #
755-BD1HC500EFJ-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V, TSD off-latch RoHS: Compliant | 2752 |
|
$0.5200 / $2.0800 | Buy Now |
|
Future Electronics | AECQ IPDs RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.5200 / $0.5300 | Buy Now |
DISTI #
86987830
|
Verical | Current Limit SW 1-IN 2-OUT -0.3V to 12V 0.8A Automotive 8-Pin HTSOP-J EP T/R Min Qty: 28 Package Multiple: 1 Date Code: 1501 | Americas - 28 |
|
$2.6918 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 28 |
|
$0.5160 / $0.5540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD1HC500EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD1HC500EFJ-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 25 µs | |
Turn-on Time | 25 µs | |
Width | 3.9 mm |