Part Details for BD18340FV-ME2 by ROHM Semiconductor
Overview of BD18340FV-ME2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD18340FV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8467
|
Newark | Led Driver, Aec-Q100, Constant Current, Device Topology:Constant Current, Input Voltage Min:4.5V, Input Voltage Max:19V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Rohm BD18340FV-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $3.2600 | Buy Now |
DISTI #
BD18340FV-ME2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4587 / $4.3400 | Buy Now |
DISTI #
BD18340FV-ME2
|
Avnet Americas | LED Driver Constant Current 1-Channel DC/PWM 4.5V to 19V 16-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD18340FV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD18340FV-ME2
|
Mouser Electronics | LED Lighting Drivers Cntrlr Auto LED Lmps 4.5-19V, SSOP-B16 RoHS: Compliant | 1026 |
|
$1.4500 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
39842634
|
Verical | LED Driver 13V Automotive 16-Pin SSOP-B T/R Min Qty: 43 Package Multiple: 1 Date Code: 2001 | Americas - 2470 |
|
$1.9698 / $2.3540 | Buy Now |
|
Quest Components | LED DRIVER, 2-SEGMENT, PDSO16 | 1976 |
|
$1.5825 / $3.1650 | Buy Now |
DISTI #
BD18340FV-ME2
|
TTI | LED Lighting Drivers Cntrlr Auto LED Lmps 4.5-19V, SSOP-B16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.4600 / $1.4900 | Buy Now |
|
Ameya Holding Limited | CONSTANT CURRENT CONTROLLER FOR Min Qty: 1 | 50-Authorized Distributor |
|
$1.4193 / $2.4129 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRIVER CTRLR PWM 16SSOP | 2470 |
|
$1.3263 / $2.7201 | Buy Now |
Part Details for BD18340FV-ME2
BD18340FV-ME2 CAD Models
BD18340FV-ME2 Part Data Attributes
|
BD18340FV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18340FV-ME2
ROHM Semiconductor
LED Driver, 2-Segment, PDSO16, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 19 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |