-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1632
|
Newark | Led Driver, Aec-Q100, Vson10Fv3030 Rohs Compliant: Yes |Rohm BD18336NUF-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4700 / $2.9700 | Buy Now |
DISTI #
846-BD18336NUF-ME2CT-ND
|
DigiKey | IC LED DRV PS PWM VSON10FV3030 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2698 In Stock |
|
$1.2000 / $3.7700 | Buy Now |
DISTI #
755-BD18336NUF-ME2
|
Mouser Electronics | LED Lighting Drivers 40V 600mA 1ch Constant Current Driver for Automotive LED Lamps RoHS: Compliant | 5755 |
|
$1.1900 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
82119876
|
Verical | LED Driver 3 Segment Automotive 10-Pin VSON-FV EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2419 | Americas - 3000 |
|
$0.9588 / $1.7625 | Buy Now |
DISTI #
65148629
|
Verical | LED Driver 3 Segment Automotive 10-Pin VSON-FV EP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2201 | Americas - 2900 |
|
$1.4490 | Buy Now |
|
Quest Components | 2320 |
|
$1.3965 / $3.7240 | Buy Now | |
DISTI #
BD18336NUF-ME2
|
Avnet Asia | LED Driver 1-CH 3 LEDs PWM 42.3V 10-Pin VSON EP Emboss T/R (Alt: BD18336NUF-ME2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 15000 |
|
$0.1079 / $0.1080 | Buy Now |
DISTI #
BD18336NUF-ME2
|
Avnet Silica | LED Driver 1-CH 3 LEDs PWM 42.3V 10-Pin VSON EP Emboss T/R (Alt: BD18336NUF-ME2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902024620
|
Chip1Stop | 40V 600mA 1ch Constant Current Driver for Automotive LED Lamps RoHS: Not Compliant pbFree: No Container: Cut Tape | 3000 |
|
$0.7670 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD18336NUF-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18336NUF-ME2
ROHM Semiconductor
Display Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BD18336NUF-ME2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD18336NUF-ME2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92560DGQR/NOPB | Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125 | Texas Instruments | BD18336NUF-ME2 vs TPS92560DGQR/NOPB |