Part Details for BD04 by ITT Interconnect Solutions
Results Overview of BD04 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD04 Information
BD04 by ITT Interconnect Solutions is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BD04
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10 |
|
RFQ |
Part Details for BD04
BD04 CAD Models
BD04 Part Data Attributes
|
BD04
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BD04
ITT Interconnect Solutions
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.04 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE TYPE | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 19.81 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.141 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for BD04
This table gives cross-reference parts and alternative options found for BD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD08H1K | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight | BD04 vs SD08H1K |
SDA08H0K | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Through Hole-straight | BD04 vs SDA08H0K |
BD06 | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | BD04 vs BD06 |
SD08H0B | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | BD04 vs SD08H0B |
5-435640-5 | TE Connectivity | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | BD04 vs 5-435640-5 |
5-435640-4 | TE Connectivity | Check for Price | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | BD04 vs 5-435640-4 |