There are no models available for this part yet.
Overview of BCX70J by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BCX70J by ROHM Semiconductor
Part Data Attributes for BCX70J by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Base Capacitance-Max
|
4.5 pF
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
250
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for BCX70J
This table gives cross-reference parts and alternative options found for BCX70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933476660215 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX70J vs 933476660215 |
BCX70J-T | Small Signal Bipolar Transistor | Nexperia | BCX70J vs BCX70J-T |
BCX70J | BCX70J, PDSO-3 | New England Semiconductor | BCX70J vs BCX70J |
BCX70JTRLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCX70J vs BCX70JTRLEADFREE |
BCX70JLT1 | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, CASE 318-08, 3 PIN | onsemi | BCX70J vs BCX70JLT1 |
BCX70J/T3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCX70J vs BCX70J/T3 |
BCX70J,215 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX70J vs BCX70J,215 |
BCX70J-TAPE-7 | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX70J vs BCX70J-TAPE-7 |
BCX70J-TP | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BCX70J vs BCX70J-TP |
BCX70J | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCX70J vs BCX70J |
Related Parts for BCX70J
-
BC856BDW1T1Small Signal Bipolar Transistors
-
BAS70-04Rectifier Diodes
-
UPS1E101MEDFixed Capacitors
-
IRFZ44NPBFPower Field-Effect Transistors
-
BSH108Small Signal Field-Effect Transistors
-
BD238Power Bipolar Transistors
-
PTN1206E2003BBTFixed Resistors
-
SA22CATransient Suppressors
-
DL5231B-TPZener Diodes