Part Details for BCX70J/T3 by NXP Semiconductors
Overview of BCX70J/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX70J/T3
BCX70J/T3 CAD Models
BCX70J/T3 Part Data Attributes
|
BCX70J/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX70J/T3
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.55 V |
Alternate Parts for BCX70J/T3
This table gives cross-reference parts and alternative options found for BCX70J/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70J/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX70JTA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BCX70J/T3 vs BCX70JTA |
BCX70J | New England Semiconductor | Check for Price | BCX70J, PDSO-3 | BCX70J/T3 vs BCX70J |
BCX70J/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCX70J/T3 vs BCX70J/T3 |
BCX70J,235 | Nexperia | $0.0389 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | BCX70J/T3 vs BCX70J,235 |
BCX70JTRL13 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BCX70J/T3 vs BCX70JTRL13 |
BCX70J | Microsemi Corporation | Check for Price | BCX70J, PDSO-3 | BCX70J/T3 vs BCX70J |
BCX70JT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | BCX70J/T3 vs BCX70JT/R |
BCX70J | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BCX70J/T3 vs BCX70J |
BCX70J,215 | Nexperia | Check for Price | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | BCX70J/T3 vs BCX70J,215 |
BCX70J-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX70J/T3 vs BCX70J-TAPE-7 |