Part Details for BCX5310E6327HTSA1 by Infineon Technologies AG
Overview of BCX5310E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BCX5310E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCX53 - General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
$0.0744 / $0.0875 | Buy Now |
Part Details for BCX5310E6327HTSA1
BCX5310E6327HTSA1 CAD Models
BCX5310E6327HTSA1 Part Data Attributes:
|
BCX5310E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX5310E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Moisture Sensitivity Level | 1 |
Alternate Parts for BCX5310E6327HTSA1
This table gives cross-reference parts and alternative options found for BCX5310E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX5310E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX53-10,146 | 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA | NXP Semiconductors | BCX5310E6327HTSA1 vs BCX53-10,146 |
BCX53-10 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BCX5310E6327HTSA1 vs BCX53-10 |
BCX53-10/T3 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, TO-243, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BCX5310E6327HTSA1 vs BCX53-10/T3 |
BCX53-10,115 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX5310E6327HTSA1 vs BCX53-10,115 |
BCX53-10,135 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX5310E6327HTSA1 vs BCX53-10,135 |
BCX53-10TA | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | BCX5310E6327HTSA1 vs BCX53-10TA |
BCX53-10E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX5310E6327HTSA1 vs BCX53-10E6327 |
BCX53-10 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BCX5310E6327HTSA1 vs BCX53-10 |
BCX5310TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX5310E6327HTSA1 vs BCX5310TA |
BCX53-10-TAPE-7 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX5310E6327HTSA1 vs BCX53-10-TAPE-7 |