-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1431
|
Newark | Bipolar Bjt Single Transistor, Pnp, 80 V, 145 Mhz, 500 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCX53-10,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1030 |
|
$0.0660 | Buy Now |
DISTI #
93X3896
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -80 V, 145 Mhz, 500 Mw, -1 A, 63 Rohs Compliant: Yes |Nexperia BCX53-10,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1070 / $0.1240 | Buy Now |
DISTI #
1727-4911-1-ND
|
DigiKey | TRANS PNP 80V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
21844 In Stock |
|
$0.0696 / $0.3400 | Buy Now |
DISTI #
BCX53-10,115
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX53-10,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0743 / $0.0766 | Buy Now |
DISTI #
771-BCX53-10-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BCX53-10/SOT89/MPT3 RoHS: Compliant | 2443 |
|
$0.0590 / $0.3400 | Buy Now |
DISTI #
E02:0323_00160658
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2426 | Europe - 19000 |
|
$0.0463 | Buy Now |
DISTI #
V36:1790_06518047
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2330 | Americas - 14000 |
|
$0.0432 | Buy Now |
|
Future Electronics | BCX53 Series 80 V 1 A PNP Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 29000Reel |
|
$0.0453 / $0.0530 | Buy Now |
|
Future Electronics | BCX53 Series 80 V 1 A PNP Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0465 / $0.0543 | Buy Now |
DISTI #
85965062
|
Verical | Trans GP BJT PNP 80V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 6945 Package Multiple: 1 Date Code: 1701 | Americas - 47000 |
|
$0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX53-10,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX53-10,115
Nexperia
80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
This table gives cross-reference parts and alternative options found for BCX53-10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX53-10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX53-10 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | BCX53-10,115 vs BCX53-10 |
BCX53-10,115 | NXP Semiconductors | Check for Price | 80 V, 1 A PNP medium power transistor SOT-89 3-Pin | BCX53-10,115 vs BCX53-10,115 |
BCX53-10 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | BCX53-10,115 vs BCX53-10 |
933663060135 | Nexperia | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin | BCX53-10,115 vs 933663060135 |
BCX53-10 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | BCX53-10,115 vs BCX53-10 |
BCX53-10,146 | NXP Semiconductors | Check for Price | 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA | BCX53-10,115 vs BCX53-10,146 |
BCX53-10-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX53-10,115 vs BCX53-10-TAPE-13 |
BCX53-10E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | BCX53-10,115 vs BCX53-10E6433 |