There are no models available for this part yet.
Overview of BCW65ALT1 by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BCW65ALT1 by LRC Leshan Radio Co Ltd
Part Data Attributes for BCW65ALT1 by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.8 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
35
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Surface Mount
|
YES
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BCW65ALT1
This table gives cross-reference parts and alternative options found for BCW65ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW65ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | BCW65ALT1 vs BCW65A |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Siemens | BCW65ALT1 vs BCW65A |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), NPN | Allegro MicroSystems LLC | BCW65ALT1 vs BCW65A |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW65ALT1 vs BCW65A |
BCW65ATC | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW65ALT1 vs BCW65ATC |
BCW65ALT1G | NPN Bipolar Transistor hFE 100 to 250, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCW65ALT1 vs BCW65ALT1G |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW65ALT1 vs BCW65A |
BCW65ATR | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW65ALT1 vs BCW65ATR |
BCW65ATR13LEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW65ALT1 vs BCW65ATR13LEADFREE |
BCW65A | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC PACKAGE-3 | STMicroelectronics | BCW65ALT1 vs BCW65A |
Related Parts for BCW65ALT1
-
BF720Small Signal Bipolar Transistors
-
BAS70-04Rectifier Diodes
-
BCP56-16T1Power Bipolar Transistors
-
S912XEG384F1CAAMicrocontrollers
-
BD9E103FJ-E2Switching Regulator or Controllers
-
BD7602GUL-E2Power Management Circuits
-
BD244A-SOther Transistors
-
BCM5461SA1IPFGNetwork Interfaces
-
BD1604MVV-E2Display Drivers