BCW65ALT1 vs BCW65ALT1 feature comparison

BCW65ALT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

BCW65ALT1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD ROCHESTER ELECTRONICS LLC
Package Description , CASE 318-08, TO-236, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 35
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Collector-Emitter Voltage-Max 32 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns

Compare BCW65ALT1 with alternatives

Compare BCW65ALT1 with alternatives