Part Details for BCW60BLT1 by LRC Leshan Radio Co Ltd
Overview of BCW60BLT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCW60BLT1
BCW60BLT1 CAD Models
BCW60BLT1 Part Data Attributes
|
BCW60BLT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BCW60BLT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCW60BLT1
This table gives cross-reference parts and alternative options found for BCW60BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW60BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW60B | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BCW60BLT1 vs BCW60B |
BCW60B | BCW60B | Microchip Technology Inc | BCW60BLT1 vs BCW60B |
BCW60B/T3 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCW60BLT1 vs BCW60B/T3 |
BCW60B,235 | BCW60 series - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCW60BLT1 vs BCW60B,235 |
BCW60BTRL13 | TRANSISTOR 200 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW60BLT1 vs BCW60BTRL13 |
BCW60B,215 | BCW60 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW60BLT1 vs BCW60B,215 |
BCW60B-T | Small Signal Bipolar Transistor | Nexperia | BCW60BLT1 vs BCW60B-T |
BCW60-B | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BCW60BLT1 vs BCW60-B |
BCW60B | Small Signal Bipolar Transistor | Plessey Semiconductors Ltd | BCW60BLT1 vs BCW60B |
933324090235 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCW60BLT1 vs 933324090235 |