BCW60BLT1
vs
BCW60B,235
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.2 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
70
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.225 W
|
0.3 W
|
Surface Mount |
YES
|
YES
|
Transition Frequency-Nom (fT) |
125 MHz
|
250 MHz
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
HTS Code |
|
8541.21.00.75
|
Additional Feature |
|
LOW NOISE
|
Collector-Emitter Voltage-Max |
|
32 V
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
800 ns
|
Turn-on Time-Max (ton) |
|
150 ns
|
VCEsat-Max |
|
0.55 V
|
|
|
|
Compare BCW60BLT1 with alternatives
Compare BCW60B,235 with alternatives
-
BCW60B,235 vs BCW60B
-
BCW60B,235 vs BCW60B/T3
-
BCW60B,235 vs BCW60BTRL13
-
BCW60B,235 vs BCW60B,215
-
BCW60B,235 vs BCW60B-T
-
BCW60B,235 vs BCW60-B
-
BCW60B,235 vs 933324090235
-
BCW60B,235 vs BCW60BT/R
-
BCW60B,235 vs 933324090215