-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9599
|
Newark | Trans, Npn, 30V, 100Mhz, Sot143B-4, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:100Hfe, Transistor Case Style:Sot-143B, No. Of Rohs Compliant: Yes |Nexperia BCV61,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 275 |
|
$0.1360 / $0.3770 | Buy Now |
DISTI #
97AK5939
|
Newark | Trans, Bipol, Npn, Dual, 30V, Sot-143B-4, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:30V, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:100Hfe, Transistor Case Style:Sot-143B, No. Rohs Compliant: Yes |Nexperia BCV61,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0960 / $0.1100 | Buy Now |
DISTI #
1727-5464-1-ND
|
DigiKey | TRANS NPN 30V 100MA DUAL SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3078 In Stock |
|
$0.0870 / $0.4000 | Buy Now |
DISTI #
BCV61,215
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV61,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0815 | Buy Now |
DISTI #
771-BCV61215
|
Mouser Electronics | Bipolar Transistors - BJT BCV61/SOT143/SOT4 RoHS: Compliant | 6193 |
|
$0.0870 / $0.3500 | Buy Now |
|
Future Electronics | BCV61 Series 30 V 100 mA NPN General-Purpose Double Transistor - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0716 / $0.0800 | Buy Now |
|
Rochester Electronics | BCV61 - Small Signal Bipolar Transistor, 0.1A, 30V, 2-Element, NPN, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0798 / $0.0939 | Buy Now |
DISTI #
BCV61,215
|
Avnet Asia | Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R (Alt: BCV61,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1152 / $0.1288 | Buy Now |
DISTI #
BCV61,215
|
Avnet Silica | Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R (Alt: BCV61,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BCV61,215
|
EBV Elektronik | Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R (Alt: BCV61,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV61,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV61,215
Nexperia
BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BCV61,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV61,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV61TRL | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCV61,215 vs BCV61TRL |
933677220235 | Small Signal Bipolar Transistor | Nexperia | BCV61,215 vs 933677220235 |
BCV61-C | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Siemens | BCV61,215 vs BCV61-C |
BCV61-B | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Siemens | BCV61,215 vs BCV61-B |
BCV61B-E6327 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCV61,215 vs BCV61B-E6327 |
BCV61 | Small Signal Bipolar Transistor | Nexperia | BCV61,215 vs BCV61 |
BCV61B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-143, 4 PIN | Siemens | BCV61,215 vs BCV61B |
933677220215 | Small Signal Bipolar Transistor | Nexperia | BCV61,215 vs 933677220215 |
933792110235 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,215 vs 933792110235 |
BCV61-T | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,215 vs BCV61-T |