There are no models available for this part yet.
Overview of 933792110215 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for 933792110215 by Nexperia
Part Data Attributes for 933792110215 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Additional Feature
|
FOR TRANSISTOR2 HFE IS 200
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
COMMON BASE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 933792110215
This table gives cross-reference parts and alternative options found for 933792110215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933792110215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV61B,215 | BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | 933792110215 vs BCV61B,215 |
BCV61B/T3 | Small Signal Bipolar Transistor | Nexperia | 933792110215 vs BCV61B/T3 |
BCV61B | Small Signal Bipolar Transistor | Nexperia | 933792110215 vs BCV61B |
BCV61B | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933792110215 vs BCV61B |
BCV61B-E6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | 933792110215 vs BCV61B-E6433 |
BCV61B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT143, 4 PIN | Infineon Technologies AG | 933792110215 vs BCV61B |
BCV61B-E6327 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | 933792110215 vs BCV61B-E6327 |
BCV61B-TAPE-13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933792110215 vs BCV61B-TAPE-13 |
BCV61B,235 | BCV61 - NPN general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | 933792110215 vs BCV61B,235 |