-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8890
|
Newark | Led Driver, Linear, Smd, Sot-23-6, Device Topology:Linear, Input Voltage Min:8V, Input Voltage Max:60V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Infineon BCR602XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2749 |
|
$0.2970 / $0.6970 | Buy Now |
DISTI #
BCR602XTSA1CT-ND
|
DigiKey | IC LED DRVR LIN PWM 10MA SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7956 In Stock |
|
$0.2240 / $0.6700 | Buy Now |
DISTI #
BCR602XTSA1
|
Avnet Americas | LED Driver 1-CH 4 LEDs Analog/PWM 5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: BCR602XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 | Buy Now |
DISTI #
726-BCR602XTSA1
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 2927 |
|
$0.2230 / $0.6700 | Buy Now |
|
Future Electronics | BCR602 Series 60 V 10 mA Surface Mount Linear LED Controller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
78435746
|
Verical | 60 V linear LED controller IC for dimmable LED applications RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 18000 |
|
$0.2856 | Buy Now |
DISTI #
69265258
|
Verical | 60 V linear LED controller IC for dimmable LED applications RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2251 | Americas - 235 |
|
$0.3087 / $0.3250 | Buy Now |
|
Rochester Electronics | LED DRIVER RoHS: Compliant Status: Active Min Qty: 1 | 264 |
|
$0.2199 / $0.2587 | Buy Now |
DISTI #
BCR602XTSA1
|
TME | IC: driver, current regulator,LED driver, PG-SOT23-6, 10mA, Ch: 1 Min Qty: 1 | 0 |
|
$0.3810 / $0.7510 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 17880 |
|
$0.3308 / $0.3527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR602XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR602XTSA1
Infineon Technologies AG
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |