-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8889
|
Newark | Led Driver, Linear, Smd, Soic-8, Device Topology:Linear, Input Voltage Min:8V, Input Voltage Max:60V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Infineon BCR601XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4160 / $0.9780 | Buy Now |
DISTI #
BCR601XUMA1CT-ND
|
DigiKey | IC LED DRVR LIN ANALOG 10MA 8DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2358 In Stock |
|
$0.3129 / $0.9400 | Buy Now |
DISTI #
BCR601XUMA1
|
Avnet Americas | LED Driver Flyback 1-CH 4 LEDs Analog/Resistance 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: BCR601XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3841 | Buy Now |
DISTI #
726-BCR601XUMA1
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 1874 |
|
$0.3120 / $0.9400 | Buy Now |
|
Future Electronics | BCR601 Series 60 V 10 mA Surface Mount Linear LED Controller - DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Rochester Electronics | BCR601 - LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 9927 |
|
$0.3072 / $0.3614 | Buy Now |
DISTI #
SP001681722
|
EBV Elektronik | LED Driver Flyback 1-CH 4 LEDs Analog/Resistance 5.5V 8-Pin SOIC T/R (Alt: SP001681722) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR601XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR601XUMA1
Infineon Technologies AG
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |