Part Details for BCR430UW6Q-7 by Diodes Incorporated
Overview of BCR430UW6Q-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR430UW6Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8366
|
Newark | Led Driver, Aec-Q100, Linear, Sot-26-6 Rohs Compliant: Yes |Diodes Inc. BCR430UW6Q-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2515 |
|
$0.2080 / $0.4790 | Buy Now |
DISTI #
31-BCR430UW6Q-7CT-ND
|
DigiKey | TRANSISTOR LED DRIVER SOT26 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1267 / $0.7200 | Buy Now |
DISTI #
BCR430UW6Q-7
|
Avnet Americas | LED Driver PWM 40V 10A 6-Pin SOT26 - Tape and Reel (Alt: BCR430UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1139 | Buy Now |
DISTI #
621-BCR430UW6Q-7
|
Mouser Electronics | LED Lighting Drivers Transistor LED Driver SOT26 T&R 3K RoHS: Compliant | 3000 |
|
$0.1260 / $0.5000 | Buy Now |
|
Future Electronics | Automotive grade Transistor LED Driver SOT26 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1430 | Buy Now |
DISTI #
BCR430UW6Q-7
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 0 |
|
$0.1750 / $0.3920 | RFQ |
DISTI #
BCR430UW6Q-7
|
Avnet Silica | LED Driver PWM 40V 10A 6-Pin SOT26 (Alt: BCR430UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BCR430UW6Q-7
BCR430UW6Q-7 CAD Models
BCR430UW6Q-7 Part Data Attributes
|
BCR430UW6Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCR430UW6Q-7
Diodes Incorporated
LED Driver, 3-Segment, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |