Part Details for BCR430ULEDBOARDTOBO1 by Infineon Technologies AG
Overview of BCR430ULEDBOARDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR430ULEDBOARDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCR430ULEDBOARDTOBO1-ND
|
DigiKey | EVAL BOARD LED DRIVER BCR430U Min Qty: 1 Lead time: 26 Weeks Container: Box |
4 In Stock |
|
$17.4300 | Buy Now |
DISTI #
726-BCR430ULEDBOARD
|
Mouser Electronics | LED Lighting Development Tools Low-voltage-drop LED driver board up to 100 mA RoHS: Not Compliant | 15 |
|
$17.0500 | Buy Now |
DISTI #
V99:2348_19022038
|
Arrow Electronics | BCR430U LED Driver Demonstration Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1814 | Americas - 2 |
|
$12.3800 / $17.7496 | Buy Now |
DISTI #
54686667
|
Verical | BCR430U LED Driver Demonstration Board RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1728 | Americas - 5 |
|
$14.6250 | Buy Now |
DISTI #
61647680
|
Verical | BCR430U LED Driver Demonstration Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 2 |
|
$17.7496 | Buy Now |
DISTI #
C1S322000681354
|
Chip1Stop | LED Lighting Evaluation Development Board Kit Container: Bulk | 5 |
|
$13.2000 | Buy Now |
Part Details for BCR430ULEDBOARDTOBO1
BCR430ULEDBOARDTOBO1 CAD Models
BCR430ULEDBOARDTOBO1 Part Data Attributes
|
BCR430ULEDBOARDTOBO1
Infineon Technologies AG
Buy Now
|
Compare Parts:
BCR430ULEDBOARDTOBO1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |