-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 1-Segment, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1745
|
Newark | Led Driver, Const Current, Sot-343-4, Output Current Max:20Ma, Output Voltage Max:18V, Ic Case/Package:Sot-343, No. Of Pins:4Pins, Input Voltage Min:1.4V, Input Voltage Max:18V, Operating Temperature Min:-, Product Range:- Rohs Compliant: Yes |Infineon BCR402WH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$0.0710 | Buy Now |
DISTI #
BCR402WH6327XTSA1CT-ND
|
DigiKey | IC LED DRVR LINEAR 60MA SOT343-4 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56464 In Stock |
|
$0.0809 / $0.2700 | Buy Now |
DISTI #
BCR402WH6327XTSA1
|
Avnet Americas | LED Driver, 20mA, 18V max Supply, 0.5W, AEC Q101, 4-Pin SOT-343R T/R - Tape and Reel (Alt: BCR402WH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 | Buy Now |
DISTI #
50Y1745
|
Avnet Americas | LED Driver, 20mA, 18V max Supply, 0.5W, AEC Q101, 4-Pin SOT-343R T/R - Product that comes on tape, but is not reeled (Alt: 50Y1745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 450 Partner Stock |
|
$0.2340 / $0.4120 | Buy Now |
DISTI #
726-BCR402WH6327XTSA
|
Mouser Electronics | LED Lighting Drivers LED Driver 18V 20MA RoHS: Compliant | 26488 |
|
$0.0830 / $0.3800 | Buy Now |
|
Future Electronics | BCR402W Series 18 V 60 mA 500 mW Surface Mount LED Driver - PG-SOT-343-3D RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0814 / $0.0891 | Buy Now |
DISTI #
80576209
|
Verical | LED Driver 540uA Supply Current Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 9000 |
|
$0.0880 / $0.1063 | Buy Now |
DISTI #
67201184
|
Verical | LED Driver 540uA Supply Current Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 | Americas - 3000 |
|
$0.1228 / $0.1663 | Buy Now |
DISTI #
BCR402WH6327XTSA1
|
Avnet Americas | LED Driver, 20mA, 18V max Supply, 0.5W, AEC Q101, 4-Pin SOT-343R T/R - Tape and Reel (Alt: BCR402WH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 | Buy Now |
DISTI #
50Y1745
|
Avnet Americas | LED Driver, 20mA, 18V max Supply, 0.5W, AEC Q101, 4-Pin SOT-343R T/R - Product that comes on tape, but is not reeled (Alt: 50Y1745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 450 Partner Stock |
|
$0.2340 / $0.4120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR402WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR402WH6327XTSA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |