Part Details for BCR402W12VLEDBOARDTOBO1 by Infineon Technologies AG
Overview of BCR402W12VLEDBOARDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR402W12VLEDBOARDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8740
|
Newark | Demo Board, Linear, 18V, 0.06A Rohs Compliant: Yes |Infineon BCR402W12VLEDBOARDTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$18.2600 | Buy Now |
DISTI #
448-BCR402W12VLEDBOARDTOBO1-ND
|
DigiKey | BOARD LED BCR402W 12V Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$17.4300 | Buy Now |
DISTI #
726-BCR402W12VLEDBOA
|
Mouser Electronics | LED Lighting Development Tools 12V BCR402W demoboard driving 3 x 0.2W LEDs in series | 0 |
|
$17.5500 | Order Now |
Part Details for BCR402W12VLEDBOARDTOBO1
BCR402W12VLEDBOARDTOBO1 CAD Models
BCR402W12VLEDBOARDTOBO1 Part Data Attributes
|
BCR402W12VLEDBOARDTOBO1
Infineon Technologies AG
Buy Now
|
Compare Parts:
BCR402W12VLEDBOARDTOBO1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |