Part Details for BCR401WH6327XTSA1 by Infineon Technologies AG
Overview of BCR401WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR401WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0439
|
Newark | Led Driver, Linear, Sot-343-4, Output Current Max:10Ma, Output Voltage Max:16V, Ic Case/Package:Sot-343, No. Of Pins:4Pins, Input Voltage Min:1.2V, Input Voltage Max:18V, Operating Temperature Min:-65°C, Product Range:-, Msl:- Rohs Compliant: Yes |Infineon BCR401WH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0350 | Buy Now |
DISTI #
448-BCR401WH6327XTSA1CT-ND
|
DigiKey | IC LED DRIVER LIN 60MA SOT343-4 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15024 In Stock |
|
$0.0836 / $0.3800 | Buy Now |
DISTI #
BCR401WH6327XTSA1
|
Avnet Americas | LED Driver, 10mA, 18V max Supply, 0.5W, AEC Q101, 4-Pin SOT-343R T/R - Tape and Reel (Alt: BCR401WH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 | Buy Now |
DISTI #
68R0439
|
Avnet Americas | LED Driver, 10mA, 18V max Supply, 0.5W, AEC Q101, 4-Pin SOT-343R T/R - Product that comes on tape, but is not reeled (Alt: 68R0439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1840 / $0.3640 | Buy Now |
DISTI #
V79:2366_28364543
|
Arrow Electronics | LED Driver 540uA Supply Current Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 371000 |
|
$0.0719 / $0.3408 | Buy Now |
DISTI #
V72:2272_06391183
|
Arrow Electronics | LED Driver 540uA Supply Current Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1240 |
|
$0.3442 / $0.3531 | Buy Now |
|
Future Electronics | BCR401W Series 18 V 60 mA 500 mW Surface Mount LED Driver - PG-SOT-343-4-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0852 / $0.0933 | Buy Now |
|
Future Electronics | BCR401W Series 18 V 60 mA 500 mW Surface Mount LED Driver - PG-SOT-343-4-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0852 / $0.0958 | Buy Now |
DISTI #
75702276
|
Verical | LED Driver 540uA Supply Current Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2218 | Americas - 371000 |
|
$0.0719 / $0.2382 | Buy Now |
DISTI #
71239684
|
Verical | LED Driver 540uA Supply Current Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2332 | Americas - 21000 |
|
$0.1041 / $0.1425 | Buy Now |
Part Details for BCR401WH6327XTSA1
BCR401WH6327XTSA1 CAD Models
BCR401WH6327XTSA1 Part Data Attributes:
|
BCR401WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR401WH6327XTSA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for BCR401WH6327XTSA1
This table gives cross-reference parts and alternative options found for BCR401WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR401WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR401WH6327 | LED Driver, 1-Segment, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN | Infineon Technologies AG | BCR401WH6327XTSA1 vs BCR401WH6327 |
BCR401W | LED Driver, 1-Segment, BIPolar, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN | Infineon Technologies AG | BCR401WH6327XTSA1 vs BCR401W |