Part Details for BCR400WE6327 by Infineon Technologies AG
Overview of BCR400WE6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR400WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ACTIVE BIAS CONTROLLER Analog Circuit, 1 Func, BIPolar, PDSO4 RoHS: Compliant | Europe - 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for BCR400WE6327
BCR400WE6327 CAD Models
BCR400WE6327 Part Data Attributes:
|
BCR400WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR400WE6327
Infineon Technologies AG
Analog Circuit, 1 Func, BIPolar, PDSO4, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | VSOP, TSOP4,.08 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP4,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for BCR400WE6327
This table gives cross-reference parts and alternative options found for BCR400WE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR400WE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR400W | Analog Circuit, 1 Func, BIPolar, PDSO4, SOT-343, 4 PIN | Infineon Technologies AG | BCR400WE6327 vs BCR400W |
BCR400WE6433 | Analog Circuit, 1 Func, BIPolar, PDSO4, SOT-343, 4 PIN | Infineon Technologies AG | BCR400WE6327 vs BCR400WE6433 |
BCR400WE6327 | Analog Circuit, 1 Func, PDSO4 | Siemens | BCR400WE6327 vs BCR400WE6327 |
BCR400WE6433 | Analog Circuit, 1 Func, PDSO4 | Siemens | BCR400WE6327 vs BCR400WE6433 |