Part Details for BCR400WE6433 by Siemens
Overview of BCR400WE6433 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR400WE6433
BCR400WE6433 CAD Models
BCR400WE6433 Part Data Attributes:
|
BCR400WE6433
Siemens
Buy Now
Datasheet
|
Compare Parts:
BCR400WE6433
Siemens
Analog Circuit, 1 Func, PDSO4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BCR400WE6433
This table gives cross-reference parts and alternative options found for BCR400WE6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR400WE6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR400WE6433 | Analog Circuit, 1 Func, BIPolar, PDSO4, SOT-343, 4 PIN | Infineon Technologies AG | BCR400WE6433 vs BCR400WE6433 |
BCR400WH6327XTSA1 | Analog Circuit, 1 Func, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN | Infineon Technologies AG | BCR400WE6433 vs BCR400WH6327XTSA1 |
BCR400WE6327 | Analog Circuit, 1 Func, PDSO4 | Siemens | BCR400WE6433 vs BCR400WE6327 |